Felder Lottechnik Wire, 0.50mm Lead Free Solder, 217°C Melting Point
- RS Stock No.:
- 201-3545
- Mfr. Part No.:
- 51760520 37
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)*
MYR418.71
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.71 |
*price indicative
- RS Stock No.:
- 201-3545
- Mfr. Part No.:
- 51760520 37
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 0.50mm | |
| Model Number | ISO-Core Clear | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.0% | |
| Percent Tin | 96.5% | |
| Product Weight | 250g | |
| Flux Content Percent | 3.5% | |
| Percent Copper | 0.5% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 0.50mm | ||
Model Number ISO-Core Clear | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.0% | ||
Percent Tin 96.5% | ||
Product Weight 250g | ||
Flux Content Percent 3.5% | ||
Percent Copper 0.5% | ||
- COO (Country of Origin):
- DE
The Felder Lottechnik soldering wire has high-quality, lead-free solder wire for hand and machine soldering in the field of electrical engineering, electronics and also electro mechanics. It used Sn96,5Ag3Cu0,5 alloy and it has high temperature resistance and no spattering during the melting process.
Lowest outgassing and neutral smell
Fast wetting and high spreading
Easily removable flux residue from the solder iron tips
Fast wetting and high spreading
Easily removable flux residue from the solder iron tips
