Jalas Red, Black Socks size 42/43 42/43 8/9
- RS Stock No.:
- 128-292
- Mfr. Part No.:
- 8221-42-43
- Manufacturer:
- Jalas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-292
- Mfr. Part No.:
- 8221-42-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 42/43 | |
| Size UK | 8/9 | |
| Product Type | Socks | |
| Colour | Red, Black | |
| Material | Polyamide, Merino Wool, Spandex, Polyester | |
| Size EU | 42/43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 42/43 | ||
Size UK 8/9 | ||
Product Type Socks | ||
Colour Red, Black | ||
Material Polyamide, Merino Wool, Spandex, Polyester | ||
Size EU 42/43 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
