STAHLWILLE Square Spanner, 1/4 in Insert, 3/8 in, Chrome Plated Finish
- RS Stock No.:
- 720-257
- Mfr. Part No.:
- 01490024
- Manufacturer:
- STAHLWILLE
N
This image is representative of the product range
Subtotal (1 unit)*
MYR610.86
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR610.86 |
*price indicative
- RS Stock No.:
- 720-257
- Mfr. Part No.:
- 01490024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Head Type | Square | |
| Sub Type | Spanner | |
| Insert Size | 1/4 in | |
| Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Head Type Square | ||
Sub Type Spanner | ||
Insert Size 1/4 in | ||
Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ringsocket is an essential tool designed for precision and reliability in automotive and aviation applications. Crafted from chrome alloy steel and finished with a chrome plating, this socket ensures durability while providing a perfect fit for Volvo aircraft engines. With a spanner size of 3/8 inch and a total length of 28.4 mm, it is specifically engineered to cater to demanding environments, where both torque and grip are crucial. This product not only meets rigorous industry standards but also comes with important warnings regarding torque wrench settings, making it an indispensable companion in any professional toolkit.
Manufactured from chrome alloy steel, ensuring exceptional strength and longevity
Chrome plated finish provides excellent resistance to corrosion and wear
Designed for use with Volvo aircraft engines, enhancing its application-specific Value
Precise spanner size of 3/8 inch for optimal compatibility and performance
Tool length of 28.4 mm facilitates access to tight spaces
Caution against modified torque wrench settings promotes safe and accurate usage
Packed size dimensions ensure easy storage and transport
Related links
- STAHLWILLE Square Ring Spanner 12 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 13 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
