CK 1/2 in Drive 0.5 in Hexagon Square, 75mm Overall Length

Subtotal (1 unit)*

MYR94.03

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR94.03

*price indicative

RS Stock No.:
275-5408
Distrelec Article No.:
301-79-020
Mfr. Part No.:
T4696
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Extension

Socket Size

0.5 in

Drive Size

1/2 in

Socket Type

Hexagon

Overall Length

75mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK sure drive universal joint made of forged chrome vanadium steel.

Drive size 1/2

Related links