Bahco 3/4 in Drive 41 mm Standard Square, 65 mm Overall Length

Subtotal (1 unit)*

MYR1,705.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,705.62

*price indicative

RS Stock No.:
164-544
Mfr. Part No.:
NS224-41
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

41 mm

Drive Size

3/4 in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

65mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 3/4" Socket with 41 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 3/4 inch socket features a robust 41 mm hex profile, crafted from high-quality aluminium bronze. Designed specifically for potentially explosive environments, this innovative tool enhances safety without compromising on performance. Manufactured according to strict ISO standards, it ensures superior reliability and durability.

Manufactured from top-grade aluminium bronze for exceptional strength and longevity

Designed to prevent sparking

The hex profile allows for better grip and torque application

Produced in accordance with ISO 2725/1174 standards to ensure consistent qual

Related links