Phoenix Contact 1670219 Socket, 155 mm Overall
- RS Stock No.:
- 280-728
- Mfr. Part No.:
- 1670219
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,546.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,546.28 |
*price indicative
- RS Stock No.:
- 280-728
- Mfr. Part No.:
- 1670219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Overall Length | 155mm | |
| Model Number | 1670219 | |
| Material | Steel, Galvanised | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Overall Length 155mm | ||
Model Number 1670219 | ||
Material Steel, Galvanised | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Socket wrench for QUICKON union nut, WAF 24 mm, designed for efficient loosening and fastening during assembly tasks.
Colour is silver
Related links
- SAM 21 mm Tubular Box Spanner, 155 mm Overall
- Bahco Adjustable Wrench, 155 mm Overall
- BETA Self-Locking Straight Handle
- SAM Adjustable Spanner 22 mm Jaw Capacity Non-Sparking
- Knipex Box Wrench 8 mm Jaw Capacity VDE/1000V Approved
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
