Snap-on 44-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point
- RS Stock No.:
- 878-9916
- Mfr. Part No.:
- 144TMPB
- Manufacturer:
- Snap-on
Stock information currently inaccessible
- RS Stock No.:
- 878-9916
- Mfr. Part No.:
- 144TMPB
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Socket Set Type | Deep Socket/Standard Socket Set | |
| Drive Size | 1/4 in | |
| Imperial or Metric | Imperial, Metric | |
| Number of Pieces | 44 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| Finish | Chrome | |
| Drive Type | Square | |
| Set Contents | 2 in Knurled Extension, 4 in Knurled Extension, High Strength Sealed Ratchet, Sockets (40), Storage Box, Universal Joint | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Socket Set Type Deep Socket/Standard Socket Set | ||
Drive Size 1/4 in | ||
Imperial or Metric Imperial, Metric | ||
Number of Pieces 44 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
Finish Chrome | ||
Drive Type Square | ||
Set Contents 2 in Knurled Extension, 4 in Knurled Extension, High Strength Sealed Ratchet, Sockets (40), Storage Box, Universal Joint | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
