Rubbermaid Commercial Products Hand Cleaner with Anti-Bacterial Properties - 800 ml Refill
- RS Stock No.:
- 180-7578
- Mfr. Part No.:
- RVU8528
- Manufacturer:
- Rubbermaid Commercial Products
View all Soap & Hand Cleaners
23 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 6
MYR296.02
Box(es) | Per Box | Per Unit* |
1 + | MYR296.02 | MYR49.337 |
*price indicative |
- RS Stock No.:
- 180-7578
- Mfr. Part No.:
- RVU8528
- Manufacturer:
- Rubbermaid Commercial Products
Non Compliant
- COO (Country of Origin):
- NL
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- NL
Product Details
Specifications
Attribute | Value |
Package Size | 800 ml |
Compatible Dispensers | Rubbermaid Foam Soap Dispenser |
Package Type | Refill |
Anti-Bacterial | Yes |