Rubbermaid Commercial Products 400ml Soap Dispenser
- RS Stock No.:
- 230-8230
- Mfr. Part No.:
- 2127387
- Manufacturer:
- Rubbermaid Commercial Products
View all Soap Dispensers
20 In Global stock for delivery within 4 - 6 working days
Price Each
MYR378.26
units | Per Unit |
1 + | MYR378.26 |
- RS Stock No.:
- 230-8230
- Mfr. Part No.:
- 2127387
- Manufacturer:
- Rubbermaid Commercial Products
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
Anti-Bacterial | Yes |
Colour | White |
Trade Name | Rubbermaid |
Automatic/Manual | Manual |
Cartridge Size | 400ml |