- RS Stock No.:
- 175-3466
- Mfr. Part No.:
- AMCA31-101-2R450G-S1F-T3
- Manufacturer:
- Abracon
Available for back order.
Added
Price Each (On a Reel of 3000)
MYR1.518
Units | Per Unit | Per Reel* |
3000 - 6000 | MYR1.518 | MYR4,554.00 |
9000 - 42000 | MYR1.473 | MYR4,419.00 |
45000 + | MYR1.325 | MYR3,975.00 |
*price indicative |
- RS Stock No.:
- 175-3466
- Mfr. Part No.:
- AMCA31-101-2R450G-S1F-T3
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra thin flexible antenna structure (220+/-46μm)
Peel and Stick antenna designs
Ferrite sheet backing optimizes magnetic fields
Wide operating temperature range -40℃ to +85℃
Matched to leading NFC controller ICs
Application:
IoT devices
NFC payment readers
Healthcare ID scanners
NFC data loggers transport
Ticketing systems
Electronic parking payments
Industrial data collection
Peel and Stick antenna designs
Ferrite sheet backing optimizes magnetic fields
Wide operating temperature range -40℃ to +85℃
Matched to leading NFC controller ICs
Application:
IoT devices
NFC payment readers
Healthcare ID scanners
NFC data loggers transport
Ticketing systems
Electronic parking payments
Industrial data collection
Specifications
Attribute | Value |
---|---|
RF Protocols | Low Frequency RFID |
Physical Form | Patch |
Gain | 0.5dBi |
Dimensions | 3.2 x 1.6 x 1.2mm |
Height | 1.2mm |
Length | 3.2mm |
Width | 1.6mm |