- RS Stock No.:
- 295-6056
- Mfr. Part No.:
- R125077000W
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 26/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR144.29
Units | Per Unit |
1 - 14 | MYR144.29 |
15 - 49 | MYR141.26 |
50 - 99 | MYR136.92 |
100 - 249 | MYR133.60 |
250 + | MYR130.70 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 295-6056
- Mfr. Part No.:
- R125077000W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male straight SMA solder plug
Male SMA plug with cable gland for RG 58 cable.
Connectors for high frequency applications.
Connectors for high frequency applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |