Recently searched

    OPB993T51Z Optek, Panel Mount Slotted Optical Switch, Transistor Output

    RS Stock No.:
    908-7264
    Mfr. Part No.:
    OPB993T51Z
    Manufacturer:
    Optek
    Optek
    View all Slotted Optical Switches
    Temporarily out of stock - back order for despatch 07/07/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    MYR23.24

    unitsPer Unit
    1 +MYR23.24
    RS Stock No.:
    908-7264
    Mfr. Part No.:
    OPB993T51Z
    Manufacturer:
    Optek
    COO (Country of Origin):
    MX

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches


    This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
    The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
    Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.


    Slotted Optical Switches, Optek Technology

    Specifications

    AttributeValue
    Output DeviceTransistor
    Typical Rise Time70ns
    Typical Fall Time70ns
    Mounting TypePanel Mount
    Package TypeWire
    Dimensions24.63 x 6.35 x 15.63mm
    Height15.63mm
    Length24.63mm
    Maximum Operating Temperature+70°C
    Minimum Operating Temperature-40°C
    Slot Width3.18mm
    Width6.35mm
    SeriesOPB990
    Operating Temperature Range-40 → +70°C
    Temporarily out of stock - back order for despatch 07/07/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    MYR23.24

    unitsPer Unit
    1 +MYR23.24