OPB990L11Z Optek, Panel Mount Slotted Optical Switch, Transistor Output
- RS Stock No.:
- 908-7239
- Mfr. Part No.:
- OPB990L11Z
- Manufacturer:
- Optek
View all Slotted Optical Switches
Temporarily out of stock - back order for despatch 15/06/2023, delivery within 4 working days from despatch date
Price Each
MYR24.83
units | Per Unit |
1 + | MYR24.83 |
- RS Stock No.:
- 908-7239
- Mfr. Part No.:
- OPB990L11Z
- Manufacturer:
- Optek
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.
Slotted Optical Switches, Optek Technology
Specifications
Attribute | Value |
Output Device | Transistor |
Typical Rise Time | 70ns |
Typical Fall Time | 70ns |
Mounting Type | Panel Mount |
Package Type | Wire |
Dimensions | 18.47 x 6.35 x 15.63mm |
Height | 15.63mm |
Length | 18.47mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.18mm |
Width | 6.35mm |
Operating Temperature Range | -40 → +70°C |
Series | OPB990 |