OPB821S5Z Optek, Through Hole Slotted Optical Switch, Transistor Output

Subtotal (1 unit)*

MYR32.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32.65

*price indicative

RS Stock No.:
908-7150
Mfr. Part No.:
OPB821S5Z
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Output Device

Transistor

Mounting Type

Through Hole

Package Type

Wire

Dimensions

15.24 x 6.35 x 8.89mm

Height

8.89mm

Length

15.24mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

2.03mm

Width

6.35mm

Operating Temperature Range

-40 → +85°C

Series

OPB821

COO (Country of Origin):
MX

Optek OPB821 Series Slotted Optical Switch


Optek non-contact switching slotted optical switch consists of an infrared emitting diode and an NPN silicon phototransistor. Constructed from a cost-effective black plastic housing. Comes in both PCB mounting & wire mounting variants to ensure that your application is covered.


Slotted Optical Switches, Optek Technology

Related links