OPB810W51Z Optek, Through Hole Slotted Optical Switch, Transistor Output

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR280.48

Add to Basket
Select or type quantity
In Stock
  • Plus 1,230 unit(s) shipping from 13 October 2025
  • Plus 500 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 40MYR28.048MYR280.48
50 +MYR27.207MYR272.07

*price indicative

RS Stock No.:
908-7138
Mfr. Part No.:
OPB810W51Z
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Output Device

Transistor

Mounting Type

Through Hole

Package Type

Pin

Number of Pins

4

Dimensions

12.57 x 6.35 x 11.68mm

Height

11.68mm

Length

12.57mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

3.94mm

Width

6.35mm

Operating Temperature Range

-40 → +85°C

Series

OPB80

COO (Country of Origin):
MX

Optek OPB800 & OPB810 Slotted Optical Switch


Optek OPB800 & OPB810 series of slotted optical switches provide both PCB & 24 AWG remote mounting cable options. Optical switch housings are constructed from an opaque grade injection-moulded plastic which eliminates ambient interference with detection.
The OPB800 & OPB810 series offers various aperture sizes & photocurrent ratings to suit your application.


Slotted Optical Switches, Optek Technology

Related links