HOA 2003-001 Honeywell, Through Hole Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output
- RS Stock No.:
- 171-5006
- Mfr. Part No.:
- HOA 2003-001
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch 03/12/2024, delivery within 4 working days from despatch date
Price Each
MYR35.92
Units | Per Unit |
---|---|
1 - 9 | MYR35.92 |
10 - 49 | MYR35.87 |
50 - 99 | MYR31.81 |
100 - 249 | MYR29.81 |
250 + | MYR28.54 |
- RS Stock No.:
- 171-5006
- Mfr. Part No.:
- HOA 2003-001
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Slotted Optical Switches
Infrared LED and detector in a variety of housings
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Slotted Optical Switches, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Buffer, Open-Collector with 10K Pull-Up Resistor |
Number of Channels | 1 |
Typical Rise Time | 60ns |
Typical Fall Time | 15ns |
Mounting Type | Through Hole |
Number of Pins | 5 |
Dimensions | 24.38 x 6.36 x 10.8mm |
Height | 10.8mm |
Length | 24.38mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.18mm |
Width | 6.36mm |
Operating Temperature Range | -40 → +70°C |