- RS Stock No.:
- 728-7021
- Mfr. Part No.:
- S90212.0
- Manufacturer:
- Dormer
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR566.45
Units | Per Unit |
1 + | MYR566.45 |
- RS Stock No.:
- 728-7021
- Mfr. Part No.:
- S90212.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
MC-X Solid Carbide 2 Flute Slot Drill (S902)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance and long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 25mm |
Cutter Diameter | 12mm |
Number of Flutes | 2 |
Material | Micrograin Carbide |
Overall Length | 73 mm |
Shank Diameter | 12 mm |
Diameter Tolerance | h10 |