- RS Stock No.:
- 179-6803
- Mfr. Part No.:
- CRFS-2202W
- Manufacturer:
- Nidec Components
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR15.67
Units | Per Unit | Per Pack* |
2 - 12 | MYR15.67 | MYR31.34 |
14 - 24 | MYR15.235 | MYR30.47 |
26 + | MYR14.605 | MYR29.21 |
*price indicative |
- RS Stock No.:
- 179-6803
- Mfr. Part No.:
- CRFS-2202W
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Covering the DC 1 Ghz frequency spectrum
Gold-plated contact provides excellent reliability
Applications
Communication devices
Broadcast equipment
FA equipment
Gold-plated contact provides excellent reliability
Applications
Communication devices
Broadcast equipment
FA equipment
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Through Hole |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 10mm |
Width | 6mm |
Depth | 13.5mm |
Dimensions | 10 x 6 x 13.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 50V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |