Nidec Components Surface Mount Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- RS Stock No.:
- 179-6695
- Mfr. Part No.:
- CL-SB-12A-02
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR30.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR6.184 | MYR30.92 |
| 25 - 45 | MYR5.938 | MYR29.69 |
| 50 + | MYR5.692 | MYR28.46 |
*price indicative
- RS Stock No.:
- 179-6695
- Mfr. Part No.:
- CL-SB-12A-02
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA | |
| Actuator Type | Slide | |
| Length | 8.5mm | |
| Width | 3.5mm | |
| Depth | 5.5mm | |
| Dimensions | 8.5 x 3.5 x 5.5mm | |
| Contact Resistance | 70 (Gold)mΩ | |
| Voltage Rating | 50V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Polyamide | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Mounting Type Surface Mount | ||
Contact Current Rating 200 (Non-Switching) mA, 200 (Switching) mA | ||
Actuator Type Slide | ||
Length 8.5mm | ||
Width 3.5mm | ||
Depth 5.5mm | ||
Dimensions 8.5 x 3.5 x 5.5mm | ||
Contact Resistance 70 (Gold)mΩ | ||
Voltage Rating 50V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Polyamide | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Related links
- Nidec Components Surface Mount Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Through Hole Slide Switch SPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch DPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch DP3T 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Through Hole Slide Switch DPDT 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Through Hole Slide Switch 200 (Non-Switching) mA, 200 (Switching) mA Slide
- Nidec Components Surface Mount Slide Switch SPDT SP 200 mA Slide
