Nidec Components Surface Mount Slide Switch 200 (Non-Switching) mA, 200 (Switching) mA Slide

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR33.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 20MYR6.78MYR33.90
25 - 45MYR6.508MYR32.54
50 +MYR6.238MYR31.19

*price indicative

RS Stock No.:
179-6714
Mfr. Part No.:
CL-SB-13B-02
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Mounting Type

Surface Mount

Contact Current Rating

200 (Non-Switching) mA, 200 (Switching) mA

Terminal Type

Gull Wing

Actuator Type

Slide

Length

12mm

Width

3.5mm

Depth

5.5mm

Dimensions

12 x 3.5 x 5.5mm

Contact Resistance

70 (Gold)mΩ

Voltage Rating

50V dc

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism

Related links