Schaffner, FN 5040 500 V ac 8A 4kHz Line Reactor
- RS Stock No.:
- 883-8216
- Mfr. Part No.:
- FN5040-8-82
- Manufacturer:
- Schaffner
Subtotal (1 unit)*
MYR4,070.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,070.23 |
*price indicative
- RS Stock No.:
- 883-8216
- Mfr. Part No.:
- FN5040-8-82
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Voltage Rating | 500 V ac | |
| Series | FN 5040 | |
| Maximum Current Rating | 8A | |
| Switching Frequency | 4kHz | |
| Dimensions | 155 x 84 x 212mm | |
| Depth | 84mm | |
| Height | 212mm | |
| Length | 155mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Voltage Rating 500 V ac | ||
Series FN 5040 | ||
Maximum Current Rating 8A | ||
Switching Frequency 4kHz | ||
Dimensions 155 x 84 x 212mm | ||
Depth 84mm | ||
Height 212mm | ||
Length 155mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
Schaffner FN5040 / FN5045 Series
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.
Smooth sine wave without voltage peaks
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability
