- RS Stock No.:
- 883-8159
- Mfr. Part No.:
- FN5020-55-34
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8159
- Mfr. Part No.:
- FN5020-55-34
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Schaffner FN5020 Series
Schaffner's FN5020 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include high-speed spindles, textile machinery, lasers, military appliances (400Hz) and motor drives applications like pumps and conveyors.
IP20 protection
Increased service life of expensive high-speed motors
Reduction of audible motor noise
Improvement of system reliability
Increased service life of expensive high-speed motors
Reduction of audible motor noise
Improvement of system reliability
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 1000 V dc |
Series | FN 5020 |
Maximum Current Rating | 55A |
Switching Frequency | 6 → 15kHz |
Dimensions | 554 x 250 x 203mm |
Depth | 250mm |
Height | 203mm |
Length | 554mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |