Allen Bradley, 1321 600 V 25A Line Reactor

Subtotal (1 unit)*

MYR2,798.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,798.38

*price indicative

RS Stock No.:
262-2045
Mfr. Part No.:
1321-3R25-B
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

25A

Dimensions

180.3 x 147.3 x 86.7mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation reactor help to keep equipment running longer by absorbing many of the power line disturbances that can shut down your drive. At the input of a drive, a line reactor helps protect against surges or spikes on the incoming power lines and help reduce harmonic distortion. Each power line should have their own line reactor. Individual line reactors provide filtering between each drive to help to reduce any crosstalk while providing optimum surge protection for each drive.

Maximum switching frequency is 20 kHz
Compensated for the additional currents and high frequencies that are caused by the presence of harmonics