Allen Bradley, 1321 600 V 18A Line Reactor
- RS Stock No.:
- 262-2042
- Mfr. Part No.:
- 1321-3R18-C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR2,878.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,878.91 |
*price indicative
- RS Stock No.:
- 262-2042
- Mfr. Part No.:
- 1321-3R18-C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Voltage Rating | 600 V | |
| Series | 1321 | |
| Maximum Current Rating | 18A | |
| Dimensions | 180.3 x 144.8 x 94mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Voltage Rating 600 V | ||
Series 1321 | ||
Maximum Current Rating 18A | ||
Dimensions 180.3 x 144.8 x 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation reactor help to keep equipment running longer by absorbing many of the power line disturbances that can shut down your drive. At the input of a drive, a line reactor helps protect against surges or spikes on the incoming power lines and help reduce harmonic distortion. Each power line should have their own line reactor. Individual line reactors provide filtering between each drive to help to reduce any crosstalk while providing optimum surge protection for each drive.
Maximum switching frequency is 20 kHz
Compensated for the additional currents and high frequencies that are caused by the presence of harmonics
Compensated for the additional currents and high frequencies that are caused by the presence of harmonics
