Schneider Electric, SAH 400 V 18A Sine Wave Filter
- RS Stock No.:
- 354-318
- Mfr. Part No.:
- LVR14125A40T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,226.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,226.49 |
*price indicative
- RS Stock No.:
- 354-318
- Mfr. Part No.:
- LVR14125A40T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Voltage Rating | 400 V | |
| Series | SAH | |
| Maximum Current Rating | 18A | |
| Dimensions | 220 x 240 x 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Voltage Rating 400 V | ||
Series SAH | ||
Maximum Current Rating 18A | ||
Dimensions 220 x 240 x 160mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Anti-Harmonic Detuned Reactor ensures efficient power quality management. Designed for a 50 Hz network frequency, it meets IEC 60068 standards. The reactor features an IP00 protection rating for controlled environments.
Indoor installation
EU RoHS Directive
EU RoHS Directive
Related links
- Schneider Electric, SAH 400 V 18A Sine Wave Filter
- Schneider Electric, SAH 400 V 36.1A Sine Wave Filter
- Schneider Electric, SAH 690 V 20.9A Sine Wave Filter
- Schneider Electric, LVR07 690 V 10.5A Sine Wave Filter
- Schneider Electric, Altivar 480 V ac 95A 4 → 8kHz Sine Wave Filter
- Schneider Electric, Altivar 61Q 500 V ac 400A 4 → 8kHz Sine Wave Filter
- Siemens, 6SE6400-3 480 V 80A Sine Wave Filter
- EPCOS, B84143V 520 V ac 66A Sine Wave Filter

