Eaton, DX-SIN3 500 V ac 48A Sine Wave Filter
- RS Stock No.:
- 258-427
- Mfr. Part No.:
- 271597 DX-SIN3-048
- Brand:
- Eaton
Subtotal (1 unit)*
MYR7,350.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR7,350.72 |
*price indicative
- RS Stock No.:
- 258-427
- Mfr. Part No.:
- 271597 DX-SIN3-048
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | DX-SIN3 | |
| Maximum Current Rating | 48A | |
| Dimensions | 240 x 280 x 220mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series DX-SIN3 | ||
Maximum Current Rating 48A | ||
Dimensions 240 x 280 x 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX Sine filter represents a pinnacle of engineering, specifically designed for three-phase applications, ensuring smooth operation in critical environments. Capable of handling voltages up to 500 V AC, it delivers robust performance for power conversion systems, seamlessly integrating with various Eaton drives. This product focuses on not only improving energy efficiency but also providing electromagnetic compatibility, thus minimising interference and optimising system reliability. The thoughtful design encompasses various safety certifications, including CE and UL standards, highlighting its commitment to quality and safety. Its compact dimensions, combined with a thoughtful cooling technology, make it suitable for rigorous industrial settings. The DX Sine filter is the ideal choice for those seeking a reliable, efficient solution for their electrical needs, paving the way for enhanced machinery performance and longevity.
Optimised heat management ensures longevity and efficiency
Compact design fits easily into existing systems for enhanced utilisation
Supports a wide operating temperature range, adapting to various environments
Facilitates electromagnetic compatibility to protect sensitive equipment
Constructed to meet rigorous safety standards, assuring peace of mind
Versatile application spans diverse three-phase configurations
Enhanced energy efficiency leads to reduced operational costs
Compact design fits easily into existing systems for enhanced utilisation
Supports a wide operating temperature range, adapting to various environments
Facilitates electromagnetic compatibility to protect sensitive equipment
Constructed to meet rigorous safety standards, assuring peace of mind
Versatile application spans diverse three-phase configurations
Enhanced energy efficiency leads to reduced operational costs
