Banner EZ LIGHT SP Series Green, Red Signal Tower, 2 Lights, 85 → 130 V ac, Base-mounted

Subtotal (1 unit)*

MYR1,271.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,271.25

*price indicative

RS Stock No.:
295-105
Mfr. Part No.:
SP250GRP
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

EZ LIGHT SP

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base-mounted

Supply Voltage

85 → 130 V ac

COO (Country of Origin):
MX
The Banner Signal Light is designed for versatile signalling applications, combining longevity with exceptional light output. This cutting-edge device operates seamlessly in outdoor conditions, ensuring a reliable visual signal even in bright environments. With a rugged and compact design, it’s easy to install without the need for an additional controller, making it perfect for a variety of industrial uses.

Designed to provide intense light output for maximum visibility
Weather resistant to withstand diverse environmental challenges
Customisable input options for broader compatibility
Integrated sun shield enhances performance even in direct sunlight

Related links