Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower, 2 Lights, 15 → 30 V dc, Base-mounted

Subtotal (1 unit)*

MYR1,350.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,350.98

*price indicative

RS Stock No.:
295-103
Mfr. Part No.:
SP250GRNQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

EZ LIGHT SP

Number of Light Elements

2

Lens Colour

Red/Yellow/Green

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base-mounted

Supply Voltage

15 → 30 V dc

COO (Country of Origin):
US
The Banner Signal Light is designed to enhance visibility and provide reliable signalling solutions for various applications. With its compact and rugged design, this signal light is perfect for outdoor use, capable of withstanding harsh environmental conditions. Featuring a powerful light output and a controlled field of view, it is ideal for signage and narrow lane use. This preassembled indicator requires no additional control units, ensuring ease of installation and operation.

Configured with NPN or PNP inputs to enhance compatibility with existing systems
Includes a sun shield to prevent glare and enhance performance in bright conditions
Compact size allows for versatile mounting options in constrained spaces
Meets strict environmental ratings for reliable operation in demanding environments
Available in a variety of colour configurations to suit different signalling requirements

Related links