Allen Bradley 855E Series Beacon Module, 24 V
- RS Stock No.:
- 264-9531
- Mfr. Part No.:
- 855E-G24SA3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR410.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR410.63 |
*price indicative
- RS Stock No.:
- 264-9531
- Mfr. Part No.:
- 855E-G24SA3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Stack Light | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Stack Light | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50mm control tower stack light has single circuit piezo and grey housing.
Operates on 24V AC/DC
Related links
- Allen Bradley 855E Series Beacon Module, 24 V
- Allen Bradley 855E Series Yellow Light Module LED Bulb
- Allen Bradley 855E Series Red Light Module LED Bulb
- Allen Bradley 855E Series Amber Light Module LED Bulb
- Allen Bradley 855E Series Green Light Module LED Bulb
- Allen Bradley 855E Series Red Light Module Incandescent Bulb
- Allen Bradley 855E Series Yellow Light Module Incandescent Bulb
- Allen Bradley 855E Series Clear Light Module LED Bulb
