Allen Bradley 855E Series Green Light Module, 24 V, LED Bulb

Subtotal (1 unit)*

MYR544.05

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR544.05

*price indicative

RS Stock No.:
264-9512
Mfr. Part No.:
855E-24TL3
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

855E

Component Type

Light Module

Lens Colour

Green

Bulb Type

LED

Supply Voltage

24 V

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation 50 mm stack light module.

Operates on 24V AC/DC

Related links