Allen Bradley 855E Series Blue Light Module, 24 V, LED Bulb
- RS Stock No.:
- 264-9515
- Mfr. Part No.:
- 855E-24TL6
- Brand:
- Allen Bradley
Subtotal (1 unit)*
MYR544.05
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR544.05 |
*price indicative
- RS Stock No.:
- 264-9515
- Mfr. Part No.:
- 855E-24TL6
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Light Module | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Light Module | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50 mm stack light module.
Operates on 24V AC/DC
