Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 365-0412
- Mfr. Part No.:
- G6K-2G-Y DC12
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
MYR22.78
FREE delivery for orders over RM 500.00
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | MYR22.78 |
| 25 - 49 | MYR22.31 |
| 50 - 99 | MYR21.64 |
| 100 - 249 | MYR20.98 |
| 250 + | MYR20.35 |
*price indicative
- RS Stock No.:
- 365-0412
- Mfr. Part No.:
- G6K-2G-Y DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Series | G6K | |
| Maximum Switching Power DC | 30 W | |
| Length | 10mm | |
| Depth | 6.5mm | |
| Height | 5.2mm | |
| Terminal Type | Surface Mount | |
| Number of Poles | 2 | |
| Application | Signal | |
| Switching Current | 1A | |
| Coil Resistance | 1.315 kΩ | |
| Coil Power | 100mW | |
| Contact Material | Gold Plated | |
| Isolation Coil To Contact | 1.5kV ac | |
| Maximum Switching Power AC | 37.5 VA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Life | 100000 (Electrical) cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Series G6K | ||
Maximum Switching Power DC 30 W | ||
Length 10mm | ||
Depth 6.5mm | ||
Height 5.2mm | ||
Terminal Type Surface Mount | ||
Number of Poles 2 | ||
Application Signal | ||
Switching Current 1A | ||
Coil Resistance 1.315 kΩ | ||
Coil Power 100mW | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 1.5kV ac | ||
Maximum Switching Power AC 37.5 VA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Life 100000 (Electrical) cycles | ||
Omron G6K Series
Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
