Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR18.85

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR18.85
25 - 99MYR18.32
100 +MYR17.56

*price indicative

RS Stock No.:
159-036
Mfr. Part No.:
G6K-2P-Y DC3
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

30 W

Length

10mm

Depth

6.5mm

Height

5mm

Terminal Type

Through Hole

Switching Current

1A

Application

Signal

Coil Resistance

91 Ω

Maximum Switching Power AC

37.5VA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links