Omron PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 158-932
- Mfr. Part No.:
- G6K-2F-Y DC3
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR18.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR18.85 |
| 25 - 99 | MYR18.32 |
| 100 + | MYR17.57 |
*price indicative
- RS Stock No.:
- 158-932
- Mfr. Part No.:
- G6K-2F-Y DC3
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Terminal Type | Surface Mount | |
| Application | Signal | |
| Switching Current | 2A | |
| Isolation Coil To Contact | 2kV rms | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 140mW | |
| Contact Material | Gold Plated | |
| Coil Resistance | 64.3Ω | |
| Maximum Switching Power AC | 37.5VA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Terminal Type Surface Mount | ||
Application Signal | ||
Switching Current 2A | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Coil Resistance 64.3Ω | ||
Maximum Switching Power AC 37.5VA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP




Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount High Frequency Relay DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
