TE Connectivity PCB Mount Signal Relay, 5 V cc Coil, DPDT
- RS Stock No.:
- 255-0610
- Mfr. Part No.:
- 5-1462037-9
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR13.46
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,468 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR13.46 |
| 10 - 99 | MYR13.10 |
| 100 - 249 | MYR12.46 |
| 250 - 499 | MYR12.10 |
| 500 + | MYR11.67 |
*price indicative
- RS Stock No.:
- 255-0610
- Mfr. Part No.:
- 5-1462037-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5 V cc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5 V cc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
- COO (Country of Origin):
- PT
The TE Connectivity 5-14 series is low signal relays comes under the TE Connectivity of relays, contactors & switches with contact voltage rating of 250 Vac and 220 Vdc and signal relay coil power rating of 100 mW.
Contact switching load (Min) is 1mA @ 0.0001V
Contact limiting breaking current (A) is 2A
Contact voltage rating (VAC) is 250V
Contact voltage rating (VDC) is 220V
Signal relaycoil power rating (DC) (mW) is 100mW
Signal relaycoil voltage rating (VDC) is 5V
Contact limiting continuous current (A) is 2A
Coil resistance (Ω) is 250ohms
Contact limiting breaking current (A) is 2A
Contact voltage rating (VAC) is 250V
Contact voltage rating (VDC) is 220V
Signal relaycoil power rating (DC) (mW) is 100mW
Signal relaycoil voltage rating (VDC) is 5V
Contact limiting continuous current (A) is 2A
Coil resistance (Ω) is 250ohms
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Mount Signal Relay DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
