Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 505-879
- Mfr. Part No.:
- 5-1393789-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 500 units)*
MYR4,229.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,229.85 | MYR8.46 |
*price indicative
- RS Stock No.:
- 505-879
- Mfr. Part No.:
- 5-1393789-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- COO (Country of Origin):
- CZ
The TE Connectivity general purpose signal relay is designed for applications requiring reliable switching performance and efficiency. Ideal for DC operations, the relay boasts a polarized, monostable coil magnetic system, facilitating its operation across diverse circuit arrangements. With a dual form C DPDT-CO contact arrangement, it efficiently manages up to 2 A contact ratings, ensuring dependability in myriad electronic setups. The compact design features an automatic solder-capable enclosure, allowing for seamless integration into various electronic systems while adhering to stringent industry standards. Furthermore, this product exhibits exceptional insulation properties, providing robust dielectric strength between contacts and the coil, while also offering low halogen content aligns with modern environmental compliance. This relay stands as a testament to cutting-edge engineering, bringing both performance and sustainability to the forefront of electronic solutions.
Designed with a compact board mount configuration for efficient space utilisation
Capable of withstanding an extensive temperature range, ensuring reliable operation in various environments
Overmoulded coil construction enhances durability and mechanical integrity
Features twin contacts for improved current handling and reliability
Operates effectively in high-frequency applications with low standing wave ratios
Built with gold-plated contacts to ensure optimal conductivity and resistance to corrosion
Provides a robust insulation resistance of 1000 MΩ, enhancing longevity and reducing maintenance needs
Capable of withstanding an extensive temperature range, ensuring reliable operation in various environments
Overmoulded coil construction enhances durability and mechanical integrity
Features twin contacts for improved current handling and reliability
Operates effectively in high-frequency applications with low standing wave ratios
Built with gold-plated contacts to ensure optimal conductivity and resistance to corrosion
Provides a robust insulation resistance of 1000 MΩ, enhancing longevity and reducing maintenance needs
Related links
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Fujitsu Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
