TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 164-9058
- Mfr. Part No.:
- V23079G2003B301
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-9058
- Mfr. Part No.:
- V23079G2003B301
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | IM | |
| Length | 14.5mm | |
| Latching | No | |
| Depth | 7.2mm | |
| Height | 10.4mm | |
| Dimensions | 14.5 x 10.4 x 7.2mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power AC | 62.5VA | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 1.8kV rms | |
| Coil Power | 140mW | |
| Coil Resistance | 1000Ω | |
| Features | Bifurcated Contacts, Immersion cleanable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Length 14.5mm | ||
Latching No | ||
Depth 7.2mm | ||
Height 10.4mm | ||
Dimensions 14.5 x 10.4 x 7.2mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.8kV rms | ||
Coil Power 140mW | ||
Coil Resistance 1000Ω | ||
Features Bifurcated Contacts, Immersion cleanable | ||
- COO (Country of Origin):
- CZ
TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series
P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment
2 pole polarised telecom and signal relay with an overmoulded single coil
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Approvals
UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
