TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR13,800.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 - 1MYR13,800.60MYR13.801
2 - 3MYR13,496.97MYR13.497
4 +MYR13,248.56MYR13.249

*price indicative

RS Stock No.:
163-8532
Mfr. Part No.:
IM05CGR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

IM

Maximum Switching Power DC

60 W

Latching

No

Length

10mm

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

2A

Contact Material

Gold Plated

Coil Power

140mW

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Coil Resistance

579Ω

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Telecom/Signal Relay IM Series


Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links