Finder PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 653-406
- Mfr. Part No.:
- 30.22.9.024.0020
- Manufacturer:
- Finder
N
Subtotal (1 bag of 20 units)*
MYR438.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 unit(s) shipping from 15 January 2026
- Plus 7 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR438.75 | MYR21.938 |
*price indicative
- RS Stock No.:
- 653-406
- Mfr. Part No.:
- 30.22.9.024.0020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Latching | No | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Latching No | ||
Switching Current 2A | ||
- COO (Country of Origin):
- SI
The Finder Sub miniature dual in-line relay designed for PCB mounting, ideal for low-level signal switching in compact electronic circuits. It features AgNi + Au contacts for enhanced conductivity and a sensitive DC coil with low power consumption. Its well-suited for high-reliability applications in audio, medical, and control systems.
Wash tight RT III
CO configuration
Cadmium Free contact material
CO configuration
Cadmium Free contact material
Related links
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
