Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 159-238
- Mfr. Part No.:
- G6J-2P-Y DC3
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR20.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR20.09 |
| 25 - 99 | MYR19.29 |
| 100 + | MYR18.49 |
*price indicative
- RS Stock No.:
- 159-238
- Mfr. Part No.:
- G6J-2P-Y DC3
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 110V dc | |
| Maximum Switching Power DC | 30 W | |
| Length | 10.6mm | |
| Depth | 7.2mm | |
| Height | 5.2mm | |
| Terminal Type | Through Hole | |
| Switching Current | 1A | |
| Application | Compact | |
| Maximum Switching Power AC | 37.5VA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Coil Resistance | 64.2Ω | |
| Isolation Coil To Contact | 1.5kV rms | |
| Coil Power | 140mW | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 110V dc | ||
Maximum Switching Power DC 30 W | ||
Length 10.6mm | ||
Depth 7.2mm | ||
Height 5.2mm | ||
Terminal Type Through Hole | ||
Switching Current 1A | ||
Application Compact | ||
Maximum Switching Power AC 37.5VA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Coil Resistance 64.2Ω | ||
Isolation Coil To Contact 1.5kV rms | ||
Coil Power 140mW | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP




Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
