- RS Stock No.:
- 839-1020
- Mfr. Part No.:
- NFL21SP207X1C3D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 839-1020
- Mfr. Part No.:
- NFL21SP207X1C3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 EMIFIL® (LC Combined) Multilayer Type NFL21SP Series
EMIFIL NFL21S series high performance EMI suppression filter chip (2.0x1.25mm size) for high speed signal lines by using Murata's processing technology
Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Applications
Suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | NFL21SP |
Maximum Current Rating | 250mA |
Maximum Voltage Rating | 16 V dc |
Mounting Type | Surface Mount |
Termination Style | Flat Contact |
Package/Case | 0805 (2012M) |
Dimensions | 2 x 1.25 x 0.85mm |
Depth | 1.25mm |
Height | 0.85mm |
Length | 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |