- RS Stock No.:
- 725-7458
- Mfr. Part No.:
- NFW31SP106X1E4L
- Manufacturer:
- Murata
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
MYR3.088
Units | Per Unit | Per Pack* |
5 - 495 | MYR3.088 | MYR15.44 |
500 - 995 | MYR3.01 | MYR15.05 |
1000 + | MYR2.726 | MYR13.63 |
*price indicative |
- RS Stock No.:
- 725-7458
- Mfr. Part No.:
- NFW31SP106X1E4L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
1206 EMIFIL® (LC Combined) Wire Wound Type NFW31S Series
NFW31S series high performance signal line chip EMI filters designed for noise suppression in high speed signal digital circuits in which the signal harmonics are prone to becoming noise sources. These filters achieve
a 100dB/dec. (typ.) damping characteristic with Murata's innovative circuit design, making these chips effective in applications where the signal and
noise frequencies are close to each other.
a 100dB/dec. (typ.) damping characteristic with Murata's innovative circuit design, making these chips effective in applications where the signal and
noise frequencies are close to each other.
Suppresses signal noise with little or no attenuation of the signal itself
Murata's original internal structure design enables excellent noise suppression up to high frequencies (40dB at 1GHz typ.)
Murata's original internal structure design enables excellent noise suppression up to high frequencies (40dB at 1GHz typ.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | NFW31S |
Maximum Current Rating | 200mA |
Maximum Voltage Rating | 25 V dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Dimensions | 3.2 x 1.6 x 1.8mm |
Depth | 1.6mm |
Height | 1.8mm |
Length | 3.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |