Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
- RS Stock No.:
- 216-6080
- Mfr. Part No.:
- DSS1NB32A101Q91A
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR21.35
FREE delivery for orders over RM 500.00
In Stock
- 90 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 370 | MYR2.135 | MYR21.35 |
| 380 - 740 | MYR2.029 | MYR20.29 |
| 750 + | MYR1.926 | MYR19.26 |
*price indicative
- RS Stock No.:
- 216-6080
- Mfr. Part No.:
- DSS1NB32A101Q91A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DSS1 | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Through Hole | |
| Package/Case | Q91A | |
| Dimensions | 8.5 x 3.5 x 7.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DSS1 | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Through Hole | ||
Package/Case Q91A | ||
Dimensions 8.5 x 3.5 x 7.5mm | ||
- COO (Country of Origin):
- JP
The Murata DSS1 series compact, high performance 100pF terminal capacitor. It has three terminal structure which enables nice high frequency performance.
Wide capacitance variation enables flexible selection for various noise frequencies
High speed mounting is available with automatic insertion machine
High speed mounting is available with automatic insertion machine
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
