STMicroelectronics, EMI Filter, SMD, 2.65 x 1.4 x 0.5mm
- RS Stock No.:
- 124-1123P
- Mfr. Part No.:
- ECMF2-0730V12M12
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal 250 units (supplied on a reel)*
MYR735.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 250 - 490 | MYR2.94 |
| 500 - 1490 | MYR2.657 |
| 1500 - 2990 | MYR2.216 |
| 3000 + | MYR1.89 |
*price indicative
- RS Stock No.:
- 124-1123P
- Mfr. Part No.:
- ECMF2-0730V12M12
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Dimensions | 2.65 x 1.4 x 0.5mm | |
| Height | 0.5mm | |
| Length | 2.65mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Dimensions 2.65 x 1.4 x 0.5mm | ||
Height 0.5mm | ||
Length 2.65mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Filter ICs, STMicroelectronics
Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.
