Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Signal Conditioners & Isolators
Signal Conditioners
Phoenix Contact MINI MCR-SL-PT100-UI-NC Series Signal Converter
RS Stock No.:
801-6182
Mfr. Part No.:
2811268
Manufacturer:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
801-6182
Mfr. Part No.:
2811268
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
3-line MINI MCR converter/insulators
Modules that provide triple voltage insulation and conversion of analogue signals.
Low absorbed power, low heat and longer operating life.
Ultra-compact housing: only 6.2 mm.
Screw or snap-lock conductor termination (-SP).
Group and Category
II 3 G Ex nA II T4 X
Attribute
Value
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +60°C
Series
MINI MCR-SL-PT100-UI-NC
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C