- RS Stock No.:
- 801-6167
- Mfr. Part No.:
- 2864493
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-6167
- Mfr. Part No.:
- 2864493
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI MCR - Limit Value Switches
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection.
Power supply possible via the foot element (T-connector)
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | ME 6.2 TBUS-2 1.5/5-ST-3.81 |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |