- RS Stock No.:
- 652-8548
- Mfr. Part No.:
- 2813583
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-8548
- Mfr. Part No.:
- 2813583
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3-line MINI MCR converter/insulators
Modules that provide triple voltage insulation and conversion of analogue signals.
Low absorbed power, low heat and longer operating life.
Ultra-compact housing: only 6.2 mm.
Screw or snap-lock conductor termination (-SP).
Low absorbed power, low heat and longer operating life.
Ultra-compact housing: only 6.2 mm.
Screw or snap-lock conductor termination (-SP).
Group and Category
II 3 G Ex nA II T4 X
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |