- RS Stock No.:
- 418-5032
- Mfr. Part No.:
- 3RS1706-1FW00
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 418-5032
- Mfr. Part No.:
- 3RS1706-1FW00
- Manufacturer:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
3RS1706 Universal Converter - Switchable
Electrical isolation of analogue signals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Yellow LED for visual voltage warning
Screw terminals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Yellow LED for visual voltage warning
Screw terminals
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | SAFE SIL3 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |