- RS Stock No.:
- 905-5595
- Mfr. Part No.:
- IAMS0001
- Manufacturer:
- Red Lion
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 905-5595
- Mfr. Part No.:
- IAMS0001
- Manufacturer:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
IAMS Universal Signal Conditioner
The IAMS universal signal conditioners unmatched capability, provides users the ultimate in flexibility. As a signal conditioner, the unit provides complete isolation and conversion capability to satisfy almost any application.
These signal conditioners accept Process, DC current, DC voltage, Thermocouples, RTDs, Potentiometers and Linear resistance signals, allowing the module to be connected to most common sensors.
These signal conditioners accept Process, DC current, DC voltage, Thermocouples, RTDs, Potentiometers and Linear resistance signals, allowing the module to be connected to most common sensors.
DIN Rail mounting
21.6 → 253 V AC/19.2 → 300 V DC universal power supply
3 way isolation (power/signal/output)
Quick and easy menu style programming
Features over 100 combinations of inputs to outputs configurations
Choose setpoints and/or analogue output models
Programming available in 7 different languages
21.6 → 253 V AC/19.2 → 300 V DC universal power supply
3 way isolation (power/signal/output)
Quick and easy menu style programming
Features over 100 combinations of inputs to outputs configurations
Choose setpoints and/or analogue output models
Programming available in 7 different languages
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Termination | Screw |