Phoenix Contact MINI MCR-SL-U-U-SP Series Signal Conditioner, Current, Voltage Output, 10 → 30V dc Supply
- RS Stock No.:
- 801-9043
- Distrelec Article No.:
- 303-17-008
- Mfr. Part No.:
- 2708083
- Manufacturer:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR4,787.37
- RS Stock No.:
- 801-9043
- Distrelec Article No.:
- 303-17-008
- Mfr. Part No.:
- 2708083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Fibre Optic Converter | |
| Output Signal Type | Current, Voltage | |
| Output Range | 0.46 A, 42 V ac, 60V dc | |
| Supply Voltage | 10 → 30V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +60°C | |
| Series | MINI MCR-SL-U-U-SP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Fibre Optic Converter | ||
Output Signal Type Current, Voltage | ||
Output Range 0.46 A, 42 V ac, 60V dc | ||
Supply Voltage 10 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +60°C | ||
Series MINI MCR-SL-U-U-SP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Fibre Optic Converters
Industrial modules that enable conversion of RS232, RS422, RS485, CAN, CANopen and deviceNET communication supports to an 850 Nm Fibre Optic connection.
A diagnostic system monitors the fibre optic section. This allows the line status to be signalled via LEDs placed on the front and via an output switch, which is activated when the connection is critical.
Fibre optic connection with B-FOC(ST®) or FSMA and MINICONEC screw terminal for the copper part and D-sub 9 for the PROFIBUS version.
Operating temperature: -20 °C → 60 °C
DIN rail assembly.
A diagnostic system monitors the fibre optic section. This allows the line status to be signalled via LEDs placed on the front and via an output switch, which is activated when the connection is critical.
Fibre optic connection with B-FOC(ST®) or FSMA and MINICONEC screw terminal for the copper part and D-sub 9 for the PROFIBUS version.
Operating temperature: -20 °C → 60 °C
DIN rail assembly.
Phoenix Contact Signal Conditioner, 800Kbps Transfer Speeds, IP20 Rating - PSI-MOS-DNET CAN/FO 850/BM - 2708083
Seeking a conversion solution to suit your fibre optic networks? With this signal conditioner from Phoenix Contact, the search is over. It optimises fibre optic signals for DeviceNet, CAN and CANopen networks. That means you can bet on it to deliver speeds up to 800Kbps for lightning-fast communications when sending data between sensors and instruments.
Advanced fibre optic technology makes the unit suitable for creating star and tree structures and you can rest assured any short circuits from your bus cables are contained to the segment affected to prevent wider issues. This helps increase system availability by minimising the risk of downtime through equipment faults. As this type of signal is intrinsically safe, you can make direct connections in ATEX Zone 1 and the device comes with full approval for use in ATEX Zone 2.
Advanced fibre optic technology makes the unit suitable for creating star and tree structures and you can rest assured any short circuits from your bus cables are contained to the segment affected to prevent wider issues. This helps increase system availability by minimising the risk of downtime through equipment faults. As this type of signal is intrinsically safe, you can make direct connections in ATEX Zone 1 and the device comes with full approval for use in ATEX Zone 2.
Features & Benefits
• 299 years mean time between failures, so you can count on a long service life
• PA66 housing is flame-retardant to help minimise the spread of fire
• IP20 rating means it's touch-safe, so you're protected against electric shocks
• Conforms to EMC Directive 2014/30/EU, so the device is shielded against electromagnetic interference
• Protected against electrostatic discharge EN 61000-4-2 for user safety
• PA66 housing is flame-retardant to help minimise the spread of fire
• IP20 rating means it's touch-safe, so you're protected against electric shocks
• Conforms to EMC Directive 2014/30/EU, so the device is shielded against electromagnetic interference
• Protected against electrostatic discharge EN 61000-4-2 for user safety


